




SEAM-20-09.0-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14404TR-ND - Tape & Reel (TR) SAM14404CT-ND - Cut Tape (CT) SAM14404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-09.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-09.0-S-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 15mm, 15.5mm, 16.5mm | |
Height Above Board | 0.457" (11.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,63000 Kč | 404,63 Kč |
| 10 | 343,90500 Kč | 3 439,05 Kč |
| 25 | 322,36120 Kč | 8 059,03 Kč |
| 50 | 306,97400 Kč | 15 348,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 270,56008 Kč | 33 820,01 Kč |
| 250 | 246,98856 Kč | 61 747,14 Kč |
| Unit Price without VAT: | 404,63000 Kč |
|---|---|
| Unit Price with VAT: | 489,60230 Kč |

