


SEAM-20-03.5-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-03.5-S-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-03.5-S-04-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-03.5-S-04-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-03.5-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-03.5-S-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,66000 Kč | 270,66 Kč |
| 10 | 229,99100 Kč | 2 299,91 Kč |
| 25 | 215,57400 Kč | 5 389,35 Kč |
| 50 | 205,28480 Kč | 10 264,24 Kč |
| 100 | 195,48930 Kč | 19 548,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 169,74853 Kč | 50 924,56 Kč |
| 600 | 159,05985 Kč | 95 435,91 Kč |
| Unit Price without VAT: | 270,66000 Kč |
|---|---|
| Unit Price with VAT: | 327,49860 Kč |


