




SEAM-20-03.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14395TR-ND - Tape & Reel (TR) SAM14395CT-ND - Cut Tape (CT) SAM14395DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-03.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-03.0-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 10.5mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,26000 Kč | 414,26 Kč |
| 10 | 396,05600 Kč | 3 960,56 Kč |
| 25 | 381,15640 Kč | 9 528,91 Kč |
| 50 | 353,26120 Kč | 17 663,06 Kč |
| 100 | 338,90920 Kč | 33 890,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 303,43680 Kč | 60 687,36 Kč |
| 400 | 265,81098 Kč | 106 324,39 Kč |
| Unit Price without VAT: | 414,26000 Kč |
|---|---|
| Unit Price with VAT: | 501,25460 Kč |

