


SEAM-20-03.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-03.0-S-06-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-03.0-S-06-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-03.0-S-06-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-03.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-03.0-S-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 10.5mm, 11mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 237,92920 Kč | 47 585,84 Kč |
| 400 | 208,42025 Kč | 83 368,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,80000 Kč | 324,80 Kč |
| 10 | 310,53000 Kč | 3 105,30 Kč |
| 25 | 298,86800 Kč | 7 471,70 Kč |
| 50 | 276,99700 Kč | 13 849,85 Kč |
| 100 | 265,70360 Kč | 26 570,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,80000 Kč | 324,80 Kč |
| 10 | 310,53000 Kč | 3 105,30 Kč |
| 25 | 298,86800 Kč | 7 471,70 Kč |
| 50 | 276,99700 Kč | 13 849,85 Kč |
| 100 | 237,93030 Kč | 23 793,03 Kč |
| Unit Price without VAT: | 324,80000 Kč |
|---|---|
| Unit Price with VAT: | 393,00800 Kč |


