

SEAM-20-02.0-S-05-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-02.0-S-05-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-02.0-S-05-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-02.0-S-05-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-02.0-S-05-2-A-K-TR |
Description | CONN HD ARRAY PLUG 100P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-02.0-S-05-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 211,68116 Kč | 47 628,26 Kč |
| 450 | 193,23596 Kč | 86 956,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,00000 Kč | 289,00 Kč |
| 10 | 276,28300 Kč | 2 762,83 Kč |
| 25 | 265,90080 Kč | 6 647,52 Kč |
| 50 | 246,44700 Kč | 12 322,35 Kč |
| 100 | 236,52050 Kč | 23 652,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,00000 Kč | 289,00 Kč |
| 10 | 276,28300 Kč | 2 762,83 Kč |
| 25 | 265,90080 Kč | 6 647,52 Kč |
| 50 | 246,44700 Kč | 12 322,35 Kč |
| 100 | 211,68020 Kč | 21 168,02 Kč |
| Unit Price without VAT: | 289,00000 Kč |
|---|---|
| Unit Price with VAT: | 349,69000 Kč |



