




SEAM-20-02.0-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14387TR-ND - Tape & Reel (TR) SAM14387CT-ND - Cut Tape (CT) SAM14387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-02.0-L-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-02.0-L-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 160 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-20-02.0-S-08-2-A-K-TR | Samtec Inc. | 482 | SAM13233CT-ND | 366,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,48000 Kč | 416,48 Kč |
| 10 | 353,96000 Kč | 3 539,60 Kč |
| 25 | 331,78600 Kč | 8 294,65 Kč |
| 50 | 315,95240 Kč | 15 797,62 Kč |
| 100 | 312,19640 Kč | 31 219,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 256,56436 Kč | 57 726,98 Kč |
| 450 | 255,06276 Kč | 114 778,24 Kč |
| Unit Price without VAT: | 416,48000 Kč |
|---|---|
| Unit Price with VAT: | 503,94080 Kč |




