80 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector High Density Array, Male Surface Mount Gold
SEARAY

SEAM-20-02.0-L-04-1-A-K-TR

DigiKey Part Number
612-SEAM-20-02.0-L-04-1-A-K-TR-ND - Tape & Reel (TR)
612-SEAM-20-02.0-L-04-1-A-K-TRCT-ND - Cut Tape (CT)
612-SEAM-20-02.0-L-04-1-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAM-20-02.0-L-04-1-A-K-TR
Description
CONN HD ARRAY PLUG 80P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-20-02.0-L-04-1-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm, 10mm
Number of Positions
80
Height Above Board
0.181" (4.60mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 664
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1279,27000 Kč279,27 Kč
10237,40300 Kč2 374,03 Kč
25222,52840 Kč5 563,21 Kč
50211,90340 Kč10 595,17 Kč
100201,79080 Kč20 179,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
375170,27307 Kč63 852,40 Kč
750164,67696 Kč123 507,72 Kč
Manufacturers Standard Package
Unit Price without VAT:279,27000 Kč
Unit Price with VAT:337,91670 Kč