120 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
SEARAY

SEAM-20-01-L-06-2-RA-K-TR

DigiKey Part Number
SAM14382TR-ND - Tape & Reel (TR)
SAM14382CT-ND - Cut Tape (CT)
SAM14382DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAM-20-01-L-06-2-RA-K-TR
Description
CONN HD ARRAY PLUG 120P R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-20-01-L-06-2-RA-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
6
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Height Above Board
0.311" (7.90mm)
Number of Positions
120
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1482,80000 Kč482,80 Kč
10410,35300 Kč4 103,53 Kč
25384,65040 Kč9 616,26 Kč
50366,98580 Kč18 349,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100301,76030 Kč30 176,03 Kč
300299,82423 Kč89 947,27 Kč
Manufacturers Standard Package
Unit Price without VAT:482,80000 Kč
Unit Price with VAT:584,18800 Kč