Similar
Similar

SEAM-15-02.0-S-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-15-02.0-S-04-1-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-15-02.0-S-04-1-A-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 60 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 147,61651 Kč | 55 356,19 Kč |
| Unit Price without VAT: | 147,61651 Kč |
|---|---|
| Unit Price with VAT: | 178,61598 Kč |


