240 Position Connector High Density Array, Female Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAFP-40-05.0-S-06

DigiKey Part Number
612-SEAFP-40-05.0-S-06-ND
Manufacturer
Manufacturer Product Number
SEAFP-40-05.0-S-06
Description
CONN HD ARRAY F 240POS PRESS-FIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Female Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAFP-40-05.0-S-06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
6
Manufacturer
Samtec Inc.
Mounting Type
Through Hole
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Mated Stacking Heights
7mm
Connector Type
High Density Array, Female
Height Above Board
0.197" (5.00mm)
Number of Positions
240
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
52426,51904 Kč22 178,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:426,51904 Kč
Unit Price with VAT:516,08804 Kč