
SEAFP-40-01-S-10-RA-WT | |
|---|---|
DigiKey Part Number | 612-SEAFP-40-01-S-10-RA-WT-ND |
Manufacturer | |
Manufacturer Product Number | SEAFP-40-01-S-10-RA-WT |
Description | CONN HD ARRAY F 400POS P-FIT R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Through Hole, Right Angle, Press-Fit Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFP-40-01-S-10-RA-WT Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 10 |
Series | Mounting Type Through Hole, Right Angle, Press-Fit |
Packaging Tray | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type High Density Array, Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,84000 Kč | 946,84 Kč |
| 10 | 944,46200 Kč | 9 444,62 Kč |
| Unit Price without VAT: | 946,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 145,67640 Kč |

