SEAFP-30-01-S-10-RA-WT-GP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 788,32286 Kč
Datasheet
300 Position Connector High Density Array, Female Through Hole, Right Angle, Press-Fit Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAFP-30-01-S-10-RA-WT-GP

DigiKey Part Number
612-SEAFP-30-01-S-10-RA-WT-GP-ND
Manufacturer
Manufacturer Product Number
SEAFP-30-01-S-10-RA-WT-GP
Description
CONN HD ARRAY F 300POS P-FIT R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Female Through Hole, Right Angle, Press-Fit Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAFP-30-01-S-10-RA-WT-GP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
Samtec Inc.
Number of Rows
10
Series
Mounting Type
Through Hole, Right Angle, Press-Fit
Packaging
Tray
Features
Board Guide, Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
High Density Array, Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
300
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAFP-30-01-L-10-RA-WT-GPSamtec Inc.0612-SEAFP-30-01-L-10-RA-WT-GP-ND788,32286 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
28916,95679 Kč25 674,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:916,95679 Kč
Unit Price with VAT:1 109,51772 Kč