Similar

SEAFP-20-01-S-08-RA-WT-GP | |
|---|---|
DigiKey Part Number | 612-SEAFP-20-01-S-08-RA-WT-GP-ND |
Manufacturer | |
Manufacturer Product Number | SEAFP-20-01-S-08-RA-WT-GP |
Description | CONN HD ARRAY F 160POS P-FIT R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Through Hole, Right Angle, Press-Fit Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFP-20-01-S-08-RA-WT-GP Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 8 |
Series | Mounting Type Through Hole, Right Angle, Press-Fit |
Packaging Tray | Features Board Guide, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type High Density Array, Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 160 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAFP-20-01-L-08-RA-WT-GP | Samtec Inc. | 25 | 612-SEAFP-20-01-L-08-RA-WT-GP-ND | 505,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 683,81000 Kč | 23 933,35 Kč |
| Unit Price without VAT: | 683,81000 Kč |
|---|---|
| Unit Price with VAT: | 827,41010 Kč |


