
SEAFC-30-5.0-L-10-2-N-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAFC-30-5.0-L-10-2-N-K-TR-ND - Tape & Reel (TR) 612-SEAFC-30-5.0-L-10-2-N-K-CT-ND - Cut Tape (CT) 612-SEAFC-30-5.0-L-10-2-N-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAFC-30-5.0-L-10-2-N-K-TR |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFC-30-5.0-L-10-2-N-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Height Above Board 0.208" (5.28mm) |
Number of Positions 300 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,66000 Kč | 542,66 Kč |
| 10 | 461,13600 Kč | 4 611,36 Kč |
| 25 | 432,26760 Kč | 10 806,69 Kč |
| 50 | 416,95560 Kč | 20 847,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 340,64872 Kč | 85 162,18 Kč |
| Unit Price without VAT: | 542,66000 Kč |
|---|---|
| Unit Price with VAT: | 656,61860 Kč |


