240 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAFC-30-5.0-L-08-2-N-K-TR

DigiKey Part Number
612-SEAFC-30-5.0-L-08-2-N-K-TR-ND - Tape & Reel (TR)
612-SEAFC-30-5.0-L-08-2-N-K-CT-ND - Cut Tape (CT)
612-SEAFC-30-5.0-L-08-2-N-K-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAFC-30-5.0-L-08-2-N-K-TR
Description
CONN HD ARRAY RCPT 240P SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAFC-30-5.0-L-08-2-N-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Height Above Board
0.208" (5.28mm)
Number of Positions
240
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1482,80000 Kč482,80 Kč
10410,31100 Kč4 103,11 Kč
25384,61720 Kč9 615,43 Kč
50366,95260 Kč18 347,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250299,79780 Kč74 949,45 Kč
Manufacturers Standard Package
Unit Price without VAT:482,80000 Kč
Unit Price with VAT:584,18800 Kč