
SEAFC-20-5.0-L-08-2-N-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAFC-20-5.0-L-08-2-N-K-TR-ND - Tape & Reel (TR) 612-SEAFC-20-5.0-L-08-2-N-K-CT-ND - Cut Tape (CT) 612-SEAFC-20-5.0-L-08-2-N-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAFC-20-5.0-L-08-2-N-K-TR |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFC-20-5.0-L-08-2-N-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Height Above Board 0.208" (5.28mm) |
Number of Positions 160 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,90000 Kč | 411,90 Kč |
| 10 | 350,08000 Kč | 3 500,80 Kč |
| 25 | 328,15720 Kč | 8 203,93 Kč |
| 50 | 312,49880 Kč | 15 624,94 Kč |
| 100 | 308,46330 Kč | 30 846,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 252,01284 Kč | 63 003,21 Kč |
| Unit Price without VAT: | 411,90000 Kč |
|---|---|
| Unit Price with VAT: | 498,39900 Kč |



