
SEAFC-20-5.0-L-06-2-N-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAFC-20-5.0-L-06-2-N-K-TR-ND - Tape & Reel (TR) 612-SEAFC-20-5.0-L-06-2-N-K-CT-ND - Cut Tape (CT) 612-SEAFC-20-5.0-L-06-2-N-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAFC-20-5.0-L-06-2-N-K-TR |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFC-20-5.0-L-06-2-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,76000 Kč | 314,76 Kč |
| 10 | 267,55700 Kč | 2 675,57 Kč |
| 25 | 250,80000 Kč | 6 270,00 Kč |
| 50 | 238,83120 Kč | 11 941,56 Kč |
| 100 | 229,73910 Kč | 22 973,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 194,98744 Kč | 73 120,29 Kč |
| 750 | 187,69580 Kč | 140 771,85 Kč |
| Unit Price without VAT: | 314,76000 Kč |
|---|---|
| Unit Price with VAT: | 380,85960 Kč |


