
SEAFC-20-5.0-L-04-2-N-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAFC-20-5.0-L-04-2-N-K-TR-ND - Tape & Reel (TR) 612-SEAFC-20-5.0-L-04-2-N-K-CT-ND - Cut Tape (CT) 612-SEAFC-20-5.0-L-04-2-N-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAFC-20-5.0-L-04-2-N-K-TR |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFC-20-5.0-L-04-2-N-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Height Above Board 0.213" (5.40mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,69000 Kč | 294,69 Kč |
| 10 | 250,41200 Kč | 2 504,12 Kč |
| 25 | 234,73280 Kč | 5 868,32 Kč |
| 50 | 223,52500 Kč | 11 176,25 Kč |
| 100 | 213,82100 Kč | 21 382,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 175,77125 Kč | 65 914,22 Kč |
| 750 | 174,69095 Kč | 131 018,21 Kč |
| Unit Price without VAT: | 294,69000 Kč |
|---|---|
| Unit Price with VAT: | 356,57490 Kč |






