
SEAFC-20-5.0-L-04-2-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAFC-20-5.0-L-04-2-K-TR-ND |
Manufacturer | |
Manufacturer Product Number | SEAFC-20-5.0-L-04-2-K-TR |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFC-20-5.0-L-04-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 194,48350 Kč | 19 448,35 Kč |
| Unit Price without VAT: | 194,48350 Kč |
|---|---|
| Unit Price with VAT: | 235,32504 Kč |



