500 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAF8-50-05.0-S-10-3

DigiKey Part Number
612-SEAF8-50-05.0-S-10-3TR-ND - Tape & Reel (TR)
612-SEAF8-50-05.0-S-10-3CT-ND - Cut Tape (CT)
612-SEAF8-50-05.0-S-10-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAF8-50-05.0-S-10-3
Description
CONN HD ARRAY RCPT .8MM 10X50POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF8-50-05.0-S-10-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
500
Pitch
0.031" (0.80mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 10mm
Height Above Board
0.180" (4.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1875,41000 Kč875,41 Kč
10743,95900 Kč7 439,59 Kč
25703,06360 Kč17 576,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250596,76484 Kč149 191,21 Kč
Manufacturers Standard Package
Unit Price without VAT:875,41000 Kč
Unit Price with VAT:1 059,24610 Kč