Direct



SEAF8-50-05.0-S-04-2-K | |
|---|---|
DigiKey Part Number | SAM11671-ND |
Manufacturer | |
Manufacturer Product Number | SEAF8-50-05.0-S-04-2-K |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-50-05.0-S-04-2-K Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 10mm |
Number of Positions 200 | Height Above Board 0.180" (4.57mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF8-50-05.0-S-04-3 | Samtec Inc. | 708 | 612-SEAF8-50-05.0-S-04-3CT-ND | 510,13000 Kč | Direct |


