

SEAF8-40-1-S-10-2-RA | |
---|---|
DigiKey Part Number | 612-SEAF8-40-1-S-10-2-RATR-ND - Tape & Reel (TR) 612-SEAF8-40-1-S-10-2-RACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF8-40-1-S-10-2-RA |
Description | CONN HD ARRAY RCPT 400P R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-40-1-S-10-2-RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 114,82000 Kč | 1 114,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | 910,69040 Kč | 68 301,78 Kč |
150 | 874,36007 Kč | 131 154,01 Kč |
Unit Price without VAT: | 1 114,82000 Kč |
---|---|
Unit Price with VAT: | 1 348,93220 Kč |