


SEAF8-30-1-S-08-2-RA | |
|---|---|
DigiKey Part Number | 612-SEAF8-30-1-S-08-2-RATR-ND - Tape & Reel (TR) 612-SEAF8-30-1-S-08-2-RACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF8-30-1-S-08-2-RA |
Description | CONN HD ARRAY RCPT 240P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-30-1-S-08-2-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,42000 Kč | 749,42 Kč |
| 10 | 636,91100 Kč | 6 369,11 Kč |
| 25 | 597,03200 Kč | 14 925,80 Kč |
| 50 | 593,19360 Kč | 29 659,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 516,95400 Kč | 51 695,40 Kč |
| 300 | 478,10487 Kč | 143 431,46 Kč |
| 500 | 465,24848 Kč | 232 624,24 Kč |
| Unit Price without VAT: | 749,42000 Kč |
|---|---|
| Unit Price with VAT: | 906,79820 Kč |


