120 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAF8-30-05.0-S-04-3

DigiKey Part Number
612-SEAF8-30-05.0-S-04-3TR-ND - Tape & Reel (TR)
612-SEAF8-30-05.0-S-04-3CT-ND - Cut Tape (CT)
612-SEAF8-30-05.0-S-04-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAF8-30-05.0-S-04-3
Description
CONN HD ARRAY RCPT 0.8MM 4X30POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF8-30-05.0-S-04-3 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 10mm
Number of Positions
120
Height Above Board
0.180" (4.57mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1305,32000 Kč305,32 Kč
10259,38000 Kč2 593,80 Kč
25243,14160 Kč6 078,54 Kč
50231,53360 Kč11 576,68 Kč
100222,21330 Kč22 221,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
575198,67057 Kč114 235,58 Kč
1 150181,54713 Kč208 779,20 Kč
Manufacturers Standard Package
Unit Price without VAT:305,32000 Kč
Unit Price with VAT:369,43720 Kč