80 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAF8-20-05.0-S-04-3

DigiKey Part Number
612-SEAF8-20-05.0-S-04-3TR-ND - Tape & Reel (TR)
612-SEAF8-20-05.0-S-04-3CT-ND - Cut Tape (CT)
612-SEAF8-20-05.0-S-04-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAF8-20-05.0-S-04-3
Description
CONN HD ARRAY RCPT 0.8MM 4X20POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF8-20-05.0-S-04-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 10mm
Height Above Board
0.180" (4.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1276,12000 Kč276,12 Kč
10234,63200 Kč2 346,32 Kč
25219,94160 Kč5 498,54 Kč
50209,43820 Kč10 471,91 Kč
100203,35930 Kč20 335,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550168,13098 Kč92 472,04 Kč
1 100159,40002 Kč175 340,02 Kč
Manufacturers Standard Package
Unit Price without VAT:276,12000 Kč
Unit Price with VAT:334,10520 Kč