


SEAF-50-06.5-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-50-06.5-L-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-50-06.5-L-04-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-06.5-L-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-06.5-L-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,74000 Kč | 395,74 Kč |
| 10 | 378,41600 Kč | 3 784,16 Kč |
| 25 | 364,20720 Kč | 9 105,18 Kč |
| 50 | 337,53680 Kč | 16 876,84 Kč |
| 100 | 289,92380 Kč | 28 992,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 246,68658 Kč | 80 173,14 Kč |
| 650 | 222,01014 Kč | 144 306,59 Kč |
| Unit Price without VAT: | 395,74000 Kč |
|---|---|
| Unit Price with VAT: | 478,84540 Kč |

