SEAF-50-06.5-L-04-2-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAF-50-06.5-L-04-2-A-K-TR
SEARAY

SEAF-50-06.5-L-04-2-A-K-TR

DigiKey Part Number
612-SEAF-50-06.5-L-04-2-A-K-TR-ND - Tape & Reel (TR)
612-SEAF-50-06.5-L-04-2-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-50-06.5-L-04-2-A-K-TR
Description
CONN HD ARRAY RCPT 200P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
200 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-50-06.5-L-04-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
200
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
Height Above Board
0.258" (6.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1395,74000 Kč395,74 Kč
10378,41600 Kč3 784,16 Kč
25364,20720 Kč9 105,18 Kč
50337,53680 Kč16 876,84 Kč
100289,92380 Kč28 992,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
325246,68658 Kč80 173,14 Kč
650222,01014 Kč144 306,59 Kč
Manufacturers Standard Package
Unit Price without VAT:395,74000 Kč
Unit Price with VAT:478,84540 Kč