


SEAF-50-06.0-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15061TR-ND - Tape & Reel (TR) SAM15061CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-06.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 500P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-06.0-S-10-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 500 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,01000 Kč | 787,01 Kč |
| 10 | 668,84900 Kč | 6 688,49 Kč |
| 25 | 626,98360 Kč | 15 674,59 Kč |
| 50 | 625,80760 Kč | 31 290,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 549,33196 Kč | 123 599,69 Kč |
| Unit Price without VAT: | 787,01000 Kč |
|---|---|
| Unit Price with VAT: | 952,28210 Kč |

