


SEAF-50-06.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14376TR-ND - Tape & Reel (TR) SAM14376CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-06.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-06.0-L-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,27000 Kč | 380,27 Kč |
| 10 | 323,11700 Kč | 3 231,17 Kč |
| 25 | 302,88360 Kč | 7 572,09 Kč |
| 50 | 288,42860 Kč | 14 421,43 Kč |
| 100 | 282,39580 Kč | 28 239,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 246,07588 Kč | 79 974,66 Kč |
| 650 | 230,71569 Kč | 149 965,20 Kč |
| Unit Price without VAT: | 380,27000 Kč |
|---|---|
| Unit Price with VAT: | 460,12670 Kč |



