SEAF-50-05.0-S-06-2-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAF-50-05.0-S-06-2-A-K-TR
SEARAY

SEAF-50-05.0-S-06-2-A-K-TR

DigiKey Part Number
SAM15055TR-ND - Tape & Reel (TR)
SAM15055CT-ND - Cut Tape (CT)
612-SEAF-50-05.0-S-06-2-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAF-50-05.0-S-06-2-A-K-TR
Description
CONN HD ARRAY RCPT 300P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-50-05.0-S-06-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
300
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Height Above Board
0.199" (5.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Factory Stock: 1 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1487,10000 Kč487,10 Kč
10465,66800 Kč4 656,68 Kč
25448,17960 Kč11 204,49 Kč
50415,37960 Kč20 768,98 Kč
100356,79750 Kč35 679,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
375303,58421 Kč113 844,08 Kč
750267,75600 Kč200 817,00 Kč
Manufacturers Standard Package
Unit Price without VAT:487,10000 Kč
Unit Price with VAT:589,39100 Kč