500 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-50-05.0-L-10-2-A-K-TR

DigiKey Part Number
SAM15052TR-ND - Tape & Reel (TR)
SAM15052CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-50-05.0-L-10-2-A-K-TR
Description
CONN HD ARRAY RCPT 500P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
500 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-50-05.0-L-10-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Number of Positions
500
Height Above Board
0.199" (5.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 431
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1617,95000 Kč617,95 Kč
10525,14100 Kč5 251,41 Kč
25492,26480 Kč12 306,62 Kč
50480,64420 Kč24 032,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
275395,10782 Kč108 654,65 Kč
550392,68291 Kč215 975,60 Kč
Manufacturers Standard Package
Unit Price without VAT:617,95000 Kč
Unit Price with VAT:747,71950 Kč