


SEAF-50-05.0-L-08-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-50-05.0-L-08-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-50-05.0-L-08-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-05.0-L-08-1-A-K-TR |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-05.0-L-08-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,74000 Kč | 524,74 Kč |
| 10 | 445,97700 Kč | 4 459,77 Kč |
| 25 | 418,04480 Kč | 10 451,12 Kč |
| 50 | 401,71700 Kč | 20 085,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 350,08032 Kč | 87 520,08 Kč |
| 500 | 328,19874 Kč | 164 099,37 Kč |
| Unit Price without VAT: | 524,74000 Kč |
|---|---|
| Unit Price with VAT: | 634,93540 Kč |




