400 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-50-05.0-L-08-1-A-K-TR

DigiKey Part Number
612-SEAF-50-05.0-L-08-1-A-K-TR-ND - Tape & Reel (TR)
612-SEAF-50-05.0-L-08-1-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-50-05.0-L-08-1-A-K-TR
Description
CONN HD ARRAY RCPT 400P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-50-05.0-L-08-1-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Number of Positions
400
Height Above Board
0.199" (5.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-50-05.0-L-08-2-A-K-TRSamtec Inc.83SAM15051CT-ND549,54000 KčSimilar
SEAF-50-05.0-S-08-1-A-K-TRSamtec Inc.27612-SEAF-50-05.0-S-08-1-A-K-TRCT-ND632,34000 KčSimilar
SEAF-50-05.0-S-08-2-A-K-TRSamtec Inc.133SAM15056CT-ND632,13000 KčSimilar
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1549,75000 Kč549,75 Kč
10467,16300 Kč4 671,63 Kč
25437,92360 Kč10 948,09 Kč
50422,92040 Kč21 146,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250347,70456 Kč86 926,14 Kč
500345,52350 Kč172 761,75 Kč
Manufacturers Standard Package
Unit Price without VAT:549,75000 Kč
Unit Price with VAT:665,19750 Kč