


SEAF-50-01-S-10-2-RA-K-TR | |
|---|---|
DigiKey Part Number | SAM14375TR-ND - Tape & Reel (TR) SAM14375CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-S-10-2-RA-K-TR |
Description | CONN HD ARRAY RCPT 500P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-S-10-2-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 500 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.611" (15.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 384,19000 Kč | 1 384,19 Kč |
| 10 | 1 176,49700 Kč | 11 764,97 Kč |
| 25 | 1 160,61000 Kč | 29 015,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 948,21080 Kč | 47 410,54 Kč |
| Unit Price without VAT: | 1 384,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 674,86990 Kč |

