

SEAF-50-01-S-10-2-RA-GP-K-TR | |
---|---|
DigiKey Part Number | SAM14374TR-ND - Tape & Reel (TR) SAM14374CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-S-10-2-RA-GP-K-TR |
Description | CONN HD ARRAY RCPT 500P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-S-10-2-RA-GP-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 500 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.611" (15.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 151,48000 Kč | 1 151,48 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 940,68280 Kč | 47 034,14 Kč |
100 | 767,58970 Kč | 76 758,97 Kč |
250 | 731,84540 Kč | 182 961,35 Kč |
Unit Price without VAT: | 1 151,48000 Kč |
---|---|
Unit Price with VAT: | 1 393,29080 Kč |