


SEAF-50-01-L-08-1-RA-GP-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-50-01-L-08-1-RA-GP-TR-ND - Tape & Reel (TR) 612-SEAF-50-01-L-08-1-RA-GP-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-L-08-1-RA-GP-TR |
Description | CONN HD ARRAY RCPT 400P R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-L-08-1-RA-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.511" (12.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,53000 Kč | 844,53 Kč |
| 10 | 807,49900 Kč | 8 074,99 Kč |
| 25 | 782,45360 Kč | 19 561,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 720,28893 Kč | 54 021,67 Kč |
| 150 | 618,68333 Kč | 92 802,50 Kč |
| 375 | 613,69171 Kč | 230 134,39 Kč |
| Unit Price without VAT: | 844,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 021,88130 Kč |











