200 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
SEARAY

SEAF-50-01-L-04-2-RA-GP-TR

DigiKey Part Number
SAM15047TR-ND - Tape & Reel (TR)
SAM15047CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-50-01-L-04-2-RA-GP-TR
Description
CONN HD ARRAY RCPT 200P R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
200 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-50-01-L-04-2-RA-GP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
200
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Mating Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.311" (7.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1602,01000 Kč602,01 Kč
10511,59500 Kč5 115,95 Kč
25479,56920 Kč11 989,23 Kč
50466,80240 Kč23 340,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
225406,77604 Kč91 524,61 Kč
450381,37593 Kč171 619,17 Kč
Manufacturers Standard Package
Unit Price without VAT:602,01000 Kč
Unit Price with VAT:728,43210 Kč