SEAF-40-06.5-S-08-2-A-K-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 456,99925 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 457,22450 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 57
Unit Price: 673,84000 Kč
Datasheet
320 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
320 Position Connector High Density Array, Female Surface Mount Gold
SEAF-40-06.5-S-08-2-A
SEAF-40-06.5-S-08-2-A-K-TR
SEAF-40-06.5-S-08-2-A-K-TR

SEAF-40-06.5-S-08-2-A-K-TR

DigiKey Part Number
SAM14365TR-ND - Tape & Reel (TR)
SAM14365CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-40-06.5-S-08-2-A-K-TR
Description
CONN HD ARRAY RCPT 320P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
320 Position Connector High Density Array, Female Surface Mount Gold
EDA/CAD Models
SEAF-40-06.5-S-08-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
Number of Positions
320
Height Above Board
0.258" (6.55mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-40-06.5-L-08-1-A-K-TRSamtec Inc.0SEAF-40-06.5-L-08-1-A-K-TR-ND456,99925 KčSimilar
SEAF-40-06.5-L-08-2-A-K-TRSamtec Inc.0SEAF-40-06.5-L-08-2-A-K-TR-ND457,22450 KčSimilar
SEAF-40-06.5-S-08-1-A-K-TRSamtec Inc.57612-SEAF-40-06.5-S-08-1-A-K-TRCT-ND673,84000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1674,05000 Kč674,05 Kč
10572,81700 Kč5 728,17 Kč
25536,96240 Kč13 424,06 Kč
50528,57020 Kč26 428,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200431,83920 Kč86 367,84 Kč
Manufacturers Standard Package
Unit Price without VAT:674,05000 Kč
Unit Price with VAT:815,60050 Kč