


SEAF-40-06.0-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-40-06.0-S-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-40-06.0-S-04-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-06.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
EDA/CAD Models | SEAF-40-06.0-S-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,56000 Kč | 369,56 Kč |
| 10 | 314,02500 Kč | 3 140,25 Kč |
| 25 | 294,36680 Kč | 7 359,17 Kč |
| 50 | 280,31500 Kč | 14 015,75 Kč |
| 100 | 273,72150 Kč | 27 372,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 238,55991 Kč | 77 531,97 Kč |
| 650 | 223,62871 Kč | 145 358,66 Kč |
| Unit Price without VAT: | 369,56000 Kč |
|---|---|
| Unit Price with VAT: | 447,16760 Kč |



