


SEAF-40-05.0-S-06-1-A-LP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-40-05.0-S-06-1-A-LP-K-TR-ND - Tape & Reel (TR) 612-SEAF-40-05.0-S-06-1-A-LP-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-05.0-S-06-1-A-LP-K-TR |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-05.0-S-06-1-A-LP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,57000 Kč | 456,57 Kč |
| 10 | 436,66100 Kč | 4 366,61 Kč |
| 25 | 420,26760 Kč | 10 506,69 Kč |
| 50 | 389,50920 Kč | 19 475,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 338,14930 Kč | 33 814,93 Kč |
| 300 | 296,22403 Kč | 88 867,21 Kč |
| Unit Price without VAT: | 456,57000 Kč |
|---|---|
| Unit Price with VAT: | 552,44970 Kč |

