



SEAF-40-01-S-06-2-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-40-01-S-06-2-RA-K-TR-ND - Tape & Reel (TR) 612-SEAF-40-01-S-06-2-RA-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-01-S-06-2-RA-K-TR |
Description | CONN HD ARRAY RCPT 240P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-01-S-06-2-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,63000 Kč | 686,63 Kč |
| 10 | 583,57600 Kč | 5 835,76 Kč |
| 25 | 547,04840 Kč | 13 676,21 Kč |
| 50 | 539,09000 Kč | 26 954,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 469,79040 Kč | 46 979,04 Kč |
| 300 | 440,43307 Kč | 132 129,92 Kč |
| Unit Price without VAT: | 686,63000 Kč |
|---|---|
| Unit Price with VAT: | 830,82230 Kč |


