




SEAF-40-01-L-06-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | SAM15440TR-ND - Tape & Reel (TR) SAM15440CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-01-L-06-2-RA-GP-TR |
Description | CONN HD ARRAY RCPT 240P R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-01-L-06-2-RA-GP-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mating Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Height Above Board 0.411" (10.45mm) |
Number of Positions 240 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,59000 Kč | 594,59 Kč |
| 10 | 505,37000 Kč | 5 053,70 Kč |
| 25 | 473,72840 Kč | 11 843,21 Kč |
| 50 | 460,88980 Kč | 23 044,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 422,94950 Kč | 42 294,95 Kč |
| 300 | 391,14630 Kč | 117 343,89 Kč |
| 500 | 376,54230 Kč | 188 271,15 Kč |
| Unit Price without VAT: | 594,59000 Kč |
|---|---|
| Unit Price with VAT: | 719,45390 Kč |

