120 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector High Density Array, Female Surface Mount Gold
SEAF-30-06.5-S-04-2-A-K-TR
SEAF-30-06.5-S-04-2-A-K-TR
SEARAY

SEAF-30-06.5-S-04-2-A-K-TR

DigiKey Part Number
SAM14348TR-ND - Tape & Reel (TR)
SAM14348CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-30-06.5-S-04-2-A-K-TR
Description
CONN HD ARRAY RCPT 120P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-30-06.5-S-04-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
Number of Positions
120
Height Above Board
0.258" (6.55mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 909
Factory Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1325,97000 Kč325,97 Kč
10277,00300 Kč2 770,03 Kč
25259,65920 Kč6 491,48 Kč
50247,26280 Kč12 363,14 Kč
100238,77460 Kč23 877,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
325195,07720 Kč63 400,09 Kč
Manufacturers Standard Package
Unit Price without VAT:325,97000 Kč
Unit Price with VAT:394,42370 Kč