SEAF-30-06.5-L-10-1-A-K-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 176
Unit Price: 465,76000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 458
Unit Price: 513,25000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 513,25000 Kč
Datasheet
SEAF-30-06.5-L-10-1-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAF-30-06.5-L-10-1-A-K-TR

SEAF-30-06.5-L-10-1-A-K-TR

DigiKey Part Number
612-SEAF-30-06.5-L-10-1-A-K-TR-ND - Tape & Reel (TR)
612-SEAF-30-06.5-L-10-1-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-30-06.5-L-10-1-A-K-TR
Description
CONN HD ARRAY RCPT 300P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-30-06.5-L-10-1-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
300
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
Height Above Board
0.258" (6.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1465,76000 Kč465,76 Kč
10445,47000 Kč4 454,70 Kč
25428,74800 Kč10 718,70 Kč
50397,35300 Kč19 867,65 Kč
100381,16400 Kč38 116,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200341,32140 Kč68 264,28 Kč
400311,40850 Kč124 563,40 Kč
Manufacturers Standard Package
Unit Price without VAT:465,76000 Kč
Unit Price with VAT:563,56960 Kč