


SEAF-20-06.5-S-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-06.5-S-04-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-20-06.5-S-04-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.5-S-04-1-A-K-TR |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-06.5-S-04-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,81000 Kč | 252,81 Kč |
| 10 | 241,78000 Kč | 2 417,80 Kč |
| 25 | 232,71200 Kč | 5 817,80 Kč |
| 50 | 215,67840 Kč | 10 783,92 Kč |
| 100 | 185,26110 Kč | 18 526,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 157,62305 Kč | 51 227,49 Kč |
| 650 | 141,86015 Kč | 92 209,10 Kč |
| Unit Price without VAT: | 252,81000 Kč |
|---|---|
| Unit Price with VAT: | 305,90010 Kč |

