


SEAF-20-06.5-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14319TR-ND - Tape & Reel (TR) SAM14319CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.5-L-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
EDA/CAD Models | SEAF-20-06.5-L-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 200 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-06.5-S-10-1-A-K-TR | Samtec Inc. | 58 | 612-SEAF-20-06.5-S-10-1-A-K-TRCT-ND | 517,42000 Kč | Similar |
| SEAF-20-06.5-S-10-2-A-K-TR | Samtec Inc. | 71 | SAM14323CT-ND | 517,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,27000 Kč | 450,27 Kč |
| 10 | 382,59400 Kč | 3 825,94 Kč |
| 25 | 358,63120 Kč | 8 965,78 Kč |
| 50 | 341,51720 Kč | 17 075,86 Kč |
| 100 | 339,92590 Kč | 33 992,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 287,24385 Kč | 57 448,77 Kč |
| 400 | 277,71705 Kč | 111 086,82 Kč |
| Unit Price without VAT: | 450,27000 Kč |
|---|---|
| Unit Price with VAT: | 544,82670 Kč |

