


SEAF-20-06.5-L-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-06.5-L-04-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-20-06.5-L-04-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.5-L-04-1-A-K-TR |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-06.5-L-04-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,29000 Kč | 242,29 Kč |
| 10 | 226,18200 Kč | 2 261,82 Kč |
| 25 | 213,80920 Kč | 5 345,23 Kč |
| 50 | 195,78600 Kč | 9 789,30 Kč |
| 100 | 187,82920 Kč | 18 782,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 168,16877 Kč | 54 654,85 Kč |
| 650 | 147,31632 Kč | 95 755,61 Kč |
| Unit Price without VAT: | 242,29000 Kč |
|---|---|
| Unit Price with VAT: | 293,17090 Kč |

