


SEAF-20-06.0-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14314TR-ND - Tape & Reel (TR) SAM14314CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-06.0-S-04-2-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm |
Number of Positions 80 | Height Above Board 0.238" (6.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,71000 Kč | 314,71 Kč |
| 10 | 267,47200 Kč | 2 674,72 Kč |
| 25 | 250,72480 Kč | 6 268,12 Kč |
| 50 | 238,75800 Kč | 11 937,90 Kč |
| 100 | 229,80880 Kč | 22 980,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 187,75148 Kč | 61 019,23 Kč |
| Unit Price without VAT: | 314,71000 Kč |
|---|---|
| Unit Price with VAT: | 380,79910 Kč |

