


| SEAF-20-05.0-S-05-2-A-K-TR | |
|---|---|
| DigiKey Part Number | SAM14308TR-ND - Tape & Reel (TR) SAM14308CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SEAF-20-05.0-S-05-2-A-K-TR | 
| Description | CONN HD ARRAY RCPT 100P SMD GOLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Position Connector High Density Array, Female Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SEAF-20-05.0-S-05-2-A-K-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Connector Type | High Density Array, Female | |
| Number of Positions | 100 | |
| Pitch | 0.050" (1.27mm) | |
| Number of Rows | 5 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Pick and Place | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
| Height Above Board | 0.199" (5.05mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 267,15000 Kč | 267,15 Kč | 
| 10 | 255,35200 Kč | 2 553,52 Kč | 
| 25 | 245,76040 Kč | 6 144,01 Kč | 
| 50 | 227,78400 Kč | 11 389,20 Kč | 
| 100 | 195,65960 Kč | 19 565,96 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 375 | 166,46963 Kč | 62 426,11 Kč | 
| 750 | 152,92411 Kč | 114 693,08 Kč | 
| Unit Price without VAT: | 267,15000 Kč | 
|---|---|
| Unit Price with VAT: | 323,25150 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic