120 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-20-05.0-L-06-2-A-LP-K-TR

DigiKey Part Number
SAM14303TR-ND - Tape & Reel (TR)
SAM14303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-20-05.0-L-06-2-A-LP-K-TR
Description
CONN HD ARRAY RCPT 120P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-05.0-L-06-2-A-LP-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
6
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Latches, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Number of Positions
120
Height Above Board
0.199" (5.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1337,86000 Kč337,86 Kč
10287,18000 Kč2 871,80 Kč
25269,18600 Kč6 729,65 Kč
50256,33920 Kč12 816,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
100209,78550 Kč20 978,55 Kč
300202,92400 Kč60 877,20 Kč
Manufacturers Standard Package
Unit Price without VAT:337,86000 Kč
Unit Price with VAT:408,81060 Kč